| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-323-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-323-WT4 |
627-M50-323-WT4
| Heilind Number: | EDA627-M50-323-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-323-WT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M50-323-WT4 Vertical Machined D-Sub Connectors, meticulously engineered for high-performance connectivity. Designed for demanding applications, these connectors feature a durable steel shell with gold-plated contacts, ensuring reliable signal transmission even in harsh environments. With a 3-row configuration and 50 positions, they offer ample connectivity options. The 4-40 threaded standoff and PC tail termination method make installation a breeze, while the wide operating temperature range of -55 to 125 °C guarantees functionality in extreme conditions. Trust in the quality and precision of our D-Sub Connectors for seamless integration into your electronic systems. Elevate your connectivity experience with confidence.

