| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-323-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-323-WT5 |
627-M50-323-WT5
| Heilind Number: | EDA627-M50-323-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-323-WT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, designed for unparalleled performance in electronic connectivity. Engineered for optimal signal transmission, these connectors boast a 5A amperage rating, making them perfect for high-power applications. With three rows of contacts and a 50-position configuration, they offer ample connectivity options. The 4-40 Threaded Boardspacer and Boardlocks ensure secure mounting, while the PC Tail termination method guarantees reliable connections. Gold contact plating and tin shell plating enhance conductivity and durability. Constructed from steel, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Trust in the quality and precision of our D-Sub Connectors for seamless integration into your electronic systems.

