| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-323-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-323-WT6 |
627-M50-323-WT6
| Heilind Number: | EDA627-M50-323-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-323-WT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the epitome of reliable and efficient connectivity in electronic systems. These high-performance plugs, with a robust amperage rating of 5A, feature three rows of 50 gold-plated contacts for seamless data transmission. Designed for secure mounting using 4-40 Threaded Standoffs, Boardspacers, and Boardlocks, they ensure stability even in the most demanding environments. With a durable steel shell plated in tin, they offer exceptional durability and conductivity. Operating flawlessly in temperatures ranging from -55°C to 125°C, these connectors are ideal for a wide range of industrial applications. Trust in our D-Sub Connectors for seamless integration and superior performance in your projects.

