| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-620-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-620-BN1 |
627-M50-620-BN1
| Heilind Number: | EDA627-M50-620-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-620-BN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors. Engineered for high-performance applications, these connectors boast a sturdy steel shell with nickel plating for durability. Featuring three rows and 50 positions, they offer ample connectivity options. The PC Tail termination method ensures secure and reliable connections, while gold contact plating guarantees optimal conductivity. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are ideal for demanding industrial environments. Upgrade your setup with these essential components for seamless data transmission.

