| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-620-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-620-BN2 |
627-M50-620-BN2
| Heilind Number: | EDA627-M50-620-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-620-BN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our top-of-the-line Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors are engineered for precision and durability. With a sleek nickel-plated steel shell and gold-plated contacts, they ensure reliable signal transmission in even the most demanding environments. Featuring 50 positions and three rows, they offer ample connectivity options for your applications. The 4-40 threaded insert mount and PC tail termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for a wide range of industrial and commercial use cases. Trust in the quality and efficiency of our D-Sub Connectors for seamless connectivity solutions.

