| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-620-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-620-BN3 |
627-M50-620-BN3
| Heilind Number: | EDA627-M50-620-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-620-BN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for high-performance applications. These connectors feature a sturdy Steel shell with Nickel plating, ensuring durability and reliability. With a 4-40 Threaded Boardspacer mount type and PC Tail termination method, they provide secure and efficient connections. The Gold contact plating guarantees optimal signal transmission, while the 50 positions accommodate multiple connections. Operating seamlessly in a wide temperature range from -55 to 125°C, they are ideal for diverse environments. Elevate your connectivity solutions with these premium D-Sub Connectors.

