| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-620-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-620-BN4 |
627-M50-620-BN4
| Heilind Number: | EDA627-M50-620-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-620-BN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, meticulously designed for seamless integration in electronic assemblies. Featuring a plug gender and three rows for enhanced versatility, these connectors boast a 4-40 Threaded Standoff mount type for secure attachment. With a PC Tail termination method and gold contact plating, they ensure reliable signal transmission. The nickel-plated steel shell offers durability, while the 50 positions cater to diverse applications. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a vital component for robust and efficient electronic systems. Elevate your connectivity with our Vertical Machined D-Sub Connectors, meticulously designed for seamless integration in electronic assemblies. Featuring a plug gender and three rows for enhanced versatility, these connectors boast a 4-40 Threaded Standoff mount type for secure attachment. With a PC Tail termination method and gold contact plating, they ensure reliable signal transmission. The nickel-plated steel shell offers durability, while the 50 positions cater to diverse applications. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a vital component for robust and efficient electronic systems.

