| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-620-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-620-BN5 |
627-M50-620-BN5
| Heilind Number: | EDA627-M50-620-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-620-BN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell with nickel plating for reliable conductivity. With a 4-40 threaded boardspacer and boardlocks, installation is secure and hassle-free. The PC tail termination method and gold contact plating ensure optimal signal transmission, while the 50-position layout accommodates multiple connections. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are perfect for industrial environments where durability and performance are paramount. Elevate your connectivity solutions with these premium D-Sub Connectors.

