| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-620-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-620-BT2 |
627-M50-620-BT2
| Heilind Number: | EDA627-M50-620-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-620-BT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our high-performance Vertical Machined D-Sub Connectors. Designed for seamless integration, these connectors feature a Plug gender, three rows for efficient organization, and a durable 4-40 Threaded Insert mount type. With a PC Tail termination method and gold contact plating, they ensure reliable signal transmission in any application. The rugged steel shell with tin plating guarantees long-lasting durability, while accommodating 50 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are essential for industrial, aerospace, and telecommunications environments. Elevate your connectivity solutions with these top-of-the-line D-Sub Connectors.

