| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-620-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-620-BT3 |
627-M50-620-BT3
| Heilind Number: | EDA627-M50-620-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-620-BT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for precision and performance, these connectors feature a 3-row plug configuration with 50 positions for seamless data transmission. With a 5A amperage rating and gold-plated contacts, they ensure reliable conductivity in demanding applications. The sturdy steel shell, plated with tin, guarantees durability while the PC tail termination method simplifies installation. Operating efficiently in a wide temperature range from -55 to 125°C, these connectors are ideal for various industrial and electronic setups. Upgrade your connectivity with these high-quality D-Sub connectors.

