| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-620-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-620-BT5 |
627-M50-620-BT5
| Heilind Number: | EDA627-M50-620-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-620-BT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature three rows of 50 positions each, allowing for efficient data transfer. The plug gender and PC Tail termination method ensure secure and reliable connections. With a durable steel shell and gold contact plating, these connectors are built to withstand harsh environments. Ideal for industrial use, they have an operating temperature range of -55 to 125 °C. Upgrade your connectivity with these premium D-Sub connectors.

