| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-620-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-620-BT6 |
627-M50-620-BT6
| Heilind Number: | EDA627-M50-620-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-620-BT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a 3-row configuration and 50 positions, ensuring seamless data transmission. With a durable steel shell and gold-plated contacts, they guarantee reliable conductivity in any environment. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type offers versatile installation options. Suitable for high-speed applications, these connectors have a 5A amperage rating and operate efficiently in temperatures ranging from -55 to 125°C. Upgrade your connectivity solutions with these premium D-Sub Connectors.

