| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-620-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-620-GN1 |
627-M50-620-GN1
| Heilind Number: | EDA627-M50-620-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-620-GN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our Vertical Machined D-Sub Connectors. Engineered for precision and durability, these connectors boast a 3-row design, accommodating 50 positions for seamless connectivity. With a 5A amperage rating, they ensure reliable power transmission. Featuring a plug gender and through hole mounting with PC tail termination, installation is a breeze. The gold contact plating guarantees optimal signal transfer, while the nickel-plated steel shell offers robust protection. Operating flawlessly in a wide temperature range from -55 to 125 °C, these connectors are ideal for a variety of industrial applications. Elevate your connectivity solutions with our high-quality D-Sub connectors.

