| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-620-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-620-GN2 |
627-M50-620-GN2
| Heilind Number: | EDA627-M50-620-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-620-GN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature three rows with a total of 50 positions, ensuring reliable and efficient data transmission. The PC Tail termination method guarantees secure and durable connections, while the gold contact plating and nickel shell plating provide excellent conductivity and corrosion resistance. With a steel shell material and an operating temperature range of -55 to 125 °C, these connectors are built to withstand harsh environments. Perfect for industrial or commercial use, they offer a seamless solution for your connectivity needs. Upgrade your systems with our premium D-Sub Connectors today.

