| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-620-GN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-620-GN3 |
627-M50-620-GN3
| Heilind Number: | EDA627-M50-620-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-620-GN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. These high-performance plugs feature a robust design, ideal for industrial applications. With a 5A amperage rating and 50 gold-plated contacts, they ensure reliable power and signal transmission. The 4-40 Threaded Boardspacer mount type offers secure installation, while the PC Tail termination method simplifies assembly. Nickel-plated steel shells provide durability, making them suitable for harsh environments. Operating smoothly in temperatures ranging from -55°C to 125°C, these connectors are a dependable choice for your electronic connections. Elevate your connectivity experience with these premium D-Sub Connectors.

