| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-620-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-620-GT1 |
627-M50-620-GT1
| Heilind Number: | EDA627-M50-620-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-620-GT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in industrial and electronic applications. Featuring a robust steel shell with gold-plated contacts, these connectors ensure reliable data transmission. With three rows and 50 positions, they offer ample connectivity options for your devices. Their through-hole mount type and PC tail termination method guarantee secure and durable installation. Operating flawlessly in extreme temperatures ranging from -55 to 125°C, these connectors are built to withstand harsh environments. Upgrade your setup with these high-performance connectors, perfect for high-speed data transfer and signal integrity.

