| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-620-GT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-620-GT3 |
627-M50-620-GT3
| Heilind Number: | EDA627-M50-620-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-620-GT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these plugs are engineered for precision and durability, ensuring reliable power transmission in any application. With a 5A amperage rating, they deliver high-current capabilities with efficiency. Featuring three rows and 50 positions, they offer ample connectivity options for your needs. The 4-40 Threaded Boardspacer mount type and PC Tail termination method make installation a breeze, while the gold contact plating guarantees excellent conductivity. The steel shell construction with tin plating enhances longevity, even in harsh environments. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are a versatile solution for your projects. Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these plugs are engineered for precision and durability, ensuring reliable power transmission in any application. With a 5A amperage rating, they deliver high-current capabilities with efficiency. Featuring three rows and 50 positions, they offer ample connectivity options for your needs. The 4-40 Threaded Boardspacer mount type and PC Tail termination method make installation a breeze, while the gold contact plating guarantees excellent conductivity. The steel shell construction with tin plating enhances longevity, even in harsh environments. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are a versatile solution for your projects.

