| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-620-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-620-LN1 |
627-M50-620-LN1
| Heilind Number: | EDA627-M50-620-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-620-LN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, designed for exceptional performance in industrial and commercial applications. These connectors feature a robust steel shell with nickel plating, ensuring durability in harsh environments. With three rows and 50 positions, they provide ample connectivity for your needs. The PC Tail termination method and gold contact plating guarantee reliable signal transmission, while the Through Hole mount type offers easy installation. Operating within a wide temperature range of -55 to 125°C, these connectors are suitable for use in various settings. Trust in the quality and versatility of our Vertical Machined D-Sub Connectors for seamless connectivity solutions.

