| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-620-LN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-620-LN3 |
627-M50-620-LN3
| Heilind Number: | EDA627-M50-620-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-620-LN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connectors. Designed for reliable performance, these connectors feature 50 positions across 3 rows, perfect for high-density applications. With a 4-40 Threaded Boardspacer mount type and PC Tail termination method, installation is a breeze. The gold contact plating ensures optimal conductivity, while the nickel shell plating offers durability. Constructed with steel shells, these connectors are built to last, even in harsh environments. Rated for an operating temperature range of -55 to 125°C, they are suitable for a wide range of industrial and commercial uses. Upgrade your connectivity with these premium D-Sub connectors.

