| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-620-LN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-620-LN4 |
627-M50-620-LN4
| Heilind Number: | EDA627-M50-620-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-620-LN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for precision and performance. Featuring a durable steel shell with nickel plating, these connectors ensure reliable signal transmission in any environment. With 50 gold-plated contacts, they guarantee optimal conductivity for your applications. The 4-40 threaded standoff and PC tail termination method offer secure and efficient mounting on your PCB. Perfect for industrial and commercial use, these connectors operate flawlessly in a wide temperature range from -55 to 125°C. Upgrade your setup with these high-quality connectors, essential for seamless data and power transmission.

