| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-620-LN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-620-LN6 |
627-M50-620-LN6
| Heilind Number: | EDA627-M50-620-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-620-LN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, essential components for efficient electronic connections. These plugs feature a robust design, with three rows of contacts ensuring secure data transmission. With a 5A amperage rating, they are ideal for high-power applications. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type guarantees easy installation and stability on circuit boards. Gold-plated PC tails provide reliable termination, while the Nickel-plated steel shell offers durability. With 50 positions for versatile connectivity, these connectors operate flawlessly in a wide temperature range from -55 to 125°C. Upgrade your system with these premium connectors, perfect for industrial, aerospace, and telecommunications use.

