| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-620-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-620-LT2 |
627-M50-620-LT2
| Heilind Number: | EDA627-M50-620-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-620-LT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in high-performance electronic systems. Featuring a durable steel shell and gold-plated contacts, these connectors ensure reliable power and data transmission even in demanding environments. With three rows and fifty positions, they offer ample connectivity options for your applications. The 4-40 threaded insert mount type and PC tail termination method provide secure and stable attachment, while the tin shell plating enhances corrosion resistance. Operable in a wide temperature range from -55 to 125°C, these connectors are built to withstand extreme conditions. Upgrade your setup with these premium connectors for optimized performance and longevity.

