| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-620-LT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-620-LT3 |
627-M50-620-LT3
| Heilind Number: | EDA627-M50-620-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-620-LT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for high-performance applications. Featuring a Plug gender and three rows for enhanced functionality, these connectors offer seamless integration with 4-40 Threaded Boardspacer mount type and PC Tail termination method. With a contact plating of gold and shell plating of tin, they ensure reliable conductivity and durability. The steel shell material guarantees robustness, while the 50 positions cater to a wide range of connection needs. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are a dependable solution for your electronic setups.

