| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-620-LT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-620-LT6 |
627-M50-620-LT6
| Heilind Number: | EDA627-M50-620-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-620-LT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our cutting-edge Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors boast a durable steel shell and gold-plated contacts for reliable signal transmission. With a 50-position configuration, they offer ample connectivity options for your projects. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks ensure secure mounting, while the PC Tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are built to withstand even the harshest environments. Elevate your connectivity game with these essential components.

