| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-620-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-620-WN1 |
627-M50-620-WN1
| Heilind Number: | EDA627-M50-620-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-620-WN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell with nickel plating. With three rows of gold-plated contacts, they ensure reliable signal transmission. Suitable for through-hole mounting with PC tail termination, they guarantee secure and stable connections. With a 50-position layout, they offer ample connectivity options. Operating in a wide temperature range from -55 to 125 °C, they are ideal for use in various environments. Upgrade your setup with these efficient connectors, perfect for demanding industrial and electronic projects.

