| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-620-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-620-WN2 |
627-M50-620-WN2
| Heilind Number: | EDA627-M50-620-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-620-WN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Perfect for high-performance applications, these connectors feature a 3-row design for efficient signal transmission. With a durable steel shell and gold-plated contacts, they ensure reliable conductivity. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Operating in a wide temperature range from -55 to 125°C, they are built to withstand harsh environments. Upgrade your connections with these premium connectors, ideal for industrial and commercial use.

