| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-620-WN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-620-WN3 |
627-M50-620-WN3
| Heilind Number: | EDA627-M50-620-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-620-WN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a rugged steel shell with nickel plating for durability. With three rows and 50 positions, they offer ample connectivity options. The 4-40 Threaded Boardspacer mount type ensures secure installation, while the PC Tail termination method simplifies the wiring process. Gold contact plating guarantees reliable signal transmission, even in demanding environments. Operating efficiently in temperatures ranging from -55 to 125 °C, these connectors are the perfect choice for industrial and aerospace applications. Upgrade your connections with these premium D-Sub connectors.

