| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-620-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-620-WN4 |
627-M50-620-WN4
| Heilind Number: | EDA627-M50-620-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-620-WN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. These advanced plugs boast a high amperage rating of 5A, ensuring reliable power transmission. Featuring three rows of 50 positions each, they offer ample space for multiple connections. The durable steel shell with nickel plating guarantees longevity, while gold-plated contacts ensure optimal conductivity. Designed for secure PCB mounting using 4-40 threaded standoffs, these connectors are versatile and efficient. With an operating temperature range of -55 to 125°C, they are suitable for various industrial applications. Upgrade your connectivity solutions with these high-performance connectors.

