| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-620-WN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-620-WN5 |
627-M50-620-WN5
| Heilind Number: | EDA627-M50-620-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-620-WN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for superior performance, these connectors feature a durable steel shell with nickel plating. With a 4-40 Threaded Boardspacer and Boardlocks mount type, they offer secure installation. The PC Tail termination method ensures reliable connections, while gold contact plating guarantees excellent conductivity. With 50 positions and 3 rows, they provide ample connectivity options. Operating in a wide temperature range from -55 to 125 °C, they are suitable for diverse environments. Upgrade your systems with these high-quality connectors.

