| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-620-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-620-WN6 |
627-M50-620-WN6
| Heilind Number: | EDA627-M50-620-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-620-WN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors. Designed for seamless integration, these connectors feature a plug gender and three rows for efficient data transmission. With a 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type, installation is a breeze. The PC Tail termination method ensures secure connections, while gold contact plating and nickel shell plating guarantee optimal conductivity. Boasting 50 positions and a durable steel shell, these connectors are built to last in even the harshest environments, with an operating temperature range of -55 to 125 °C. Ideal for a wide range of applications, these connectors are a must-have for any project requiring reliable data transfer. Elevate your connectivity with ease.

