| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-620-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-620-WT1 |
627-M50-620-WT1
| Heilind Number: | EDA627-M50-620-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-620-WT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for high-performance applications. Featuring 50 positions in a three-row layout, these plugs ensure seamless data transmission with a current rating of 5A. The gold-plated contacts offer superior conductivity, while the durable steel shell with tin plating guarantees long-lasting reliability even in harsh environments. With a through-hole mount type and PC tail termination method, installation is a breeze. Operating within a wide temperature range from -55 to 125°C, these connectors are ideal for industrial and commercial use. Upgrade your connectivity solutions with our advanced D-Sub Connectors.

