| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-620-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-620-WT3 |
627-M50-620-WT3
| Heilind Number: | EDA627-M50-620-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-620-WT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your electronic connections with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a high amperage capacity of 5A, making them suitable for a wide range of applications. With three rows of contacts and a durable steel shell, they ensure reliable and secure connectivity. The 4-40 threaded boardspacer mount type and PC tail termination method offer easy installation and a stable connection. Gold-plated contacts and tin-plated shells provide excellent conductivity and corrosion resistance, even in harsh environments. With 50 positions available, these connectors can accommodate multiple connections with ease. Operating efficiently in temperatures ranging from -55 to 125°C, they are suitable for industrial and commercial use. Upgrade your setup with these top-of-the-line D-Sub Connectors.

