| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-620-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-620-WT4 |
627-M50-620-WT4
| Heilind Number: | EDA627-M50-620-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-620-WT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical PCB connectivity with our Vertical Machined D-Sub Connectors. Designed for seamless integration, these plugs feature a high amperage rating of 5A, making them ideal for power and signal transmission. With three rows of 50 positions, they offer ample connectivity options for your applications. The 4-40 threaded standoff and boardspacer mounting ensures secure attachment to your PCB. Gold-plated PC tails guarantee reliable and durable connections, while the tin-plated steel shell provides corrosion resistance. Operating efficiently in temperatures ranging from -55 to 125°C, these connectors are suitable for various environments. Elevate your connection game with these high-performance D-Sub connectors.

