| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-620-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-620-WT5 |
627-M50-620-WT5
| Heilind Number: | EDA627-M50-620-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-620-WT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature three rows and a 4-40 Threaded Boardspacer mount type with Boardlocks for secure attachment. The PC Tail termination method ensures reliable contact, while gold plating guarantees efficient signal transfer. With a durable steel shell and tin plating, these connectors are built to last in industrial environments. Offering 50 positions and a 5A amperage rating, they are suitable for a wide range of applications. Operating efficiently in temperatures ranging from -55 to 125 °C, they are a dependable choice for your connectivity needs. Elevate your connections with these high-quality D-Sub Connectors.

