| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-620-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-620-WT6 |
627-M50-620-WT6
| Heilind Number: | EDA627-M50-620-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-620-WT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, designed for seamless connectivity in electronic devices. These high-performance connectors feature a Plug gender with three rows, ensuring efficient signal transmission. With a 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type, they offer secure attachment to circuit boards. The PC Tail termination method, along with Gold contact plating and Tin shell plating, guarantees reliable conductivity. Boasting 50 positions and a durable Steel shell material, these connectors are built to withstand harsh environments with an operating temperature range of -55 to 125 °C. Trust in the quality and precision of these connectors for your connectivity needs.

