| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-622-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-622-BN1 |
627-M50-622-BN1
| Heilind Number: | EDA627-M50-622-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-622-BN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in a variety of electronic applications. Featuring three rows and fifty positions, these high-performance plugs ensure reliable signal transmission. With a sturdy steel shell and gold-plated contacts, they guarantee durability and optimal conductivity. Solder cup termination and through-hole mounting make installation a breeze, while nickel plating enhances corrosion resistance. Operating efficiently in temperatures ranging from -55 to 125°C, these connectors are a dependable choice for demanding environments. Elevate your connectivity with our Vertical Machined D-Sub Connectors.

