| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-622-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-622-BN2 |
627-M50-622-BN2
| Heilind Number: | EDA627-M50-622-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-622-BN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature three rows with a total of 50 positions, ensuring seamless data transmission. With a sturdy steel shell plated in nickel, they offer durability and reliability in any environment. The gold-plated contacts guarantee optimal conductivity, while the solder cup termination method facilitates easy installation. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are perfect for industrial and commercial use. Upgrade your connections with our Vertical Machined D-Sub Connectors.

