| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-622-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-622-BT1 |
627-M50-622-BT1
| Heilind Number: | EDA627-M50-622-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-622-BT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for high performance, these connectors feature a durable steel shell with gold-plated contacts, ensuring reliable signal transmission. With 50 positions and a 3-row configuration, they offer ample connectivity options for your applications. The through-hole mount type with solder cup termination method guarantees secure and efficient installation. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are perfect for various industrial environments. Upgrade your connectivity solutions with these essential components.

