| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-622-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-622-BT2 |
627-M50-622-BT2
| Heilind Number: | EDA627-M50-622-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-622-BT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, a reliable solution for your connectivity needs. These connectors, designed for high-performance applications, feature 50 gold-plated contacts for optimal signal transmission. With a rugged steel shell and tin plating, they ensure durability in harsh environments. The 4-40 Threaded Insert mount type and Solder Cup termination method offer secure and convenient installation. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are perfect for industrial and commercial use. Trust in the quality and functionality of these connectors for seamless connectivity.

