| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-622-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-622-GN1 |
627-M50-622-GN1
| Heilind Number: | EDA627-M50-622-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-622-GN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for precision and performance, these connectors feature a Plug gender with three rows for seamless integration. With a Through Hole mount type and Solder Cup termination method, they ensure secure and reliable connections. The contact plating of Gold and shell plating of Nickel guarantee optimal conductivity and durability. Offering 50 positions, they are ideal for high-density applications. Crafted from steel, the shell material provides robustness for long-lasting use. Operating efficiently in a wide temperature range from -55 to 125 °C, these connectors are essential for demanding environments. Upgrade your setup with this essential component for seamless data transmission.

