| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-622-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-622-GN2 |
627-M50-622-GN2
| Heilind Number: | EDA627-M50-622-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-622-GN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimum performance, these connectors feature a plug gender with three rows and a 4-40 Threaded Insert mount type for secure installation. With a solder cup termination method and gold contact plating, they ensure reliable conductivity. The steel shell material with nickel plating offers durability, while the 50 positions cater to your multi-connection needs. Operating efficiently in a wide temperature range from -55 to 125°C, these connectors are a must-have for your electronic assemblies. Upgrade your setup with this essential component that guarantees seamless data transmission and power delivery.

