| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-622-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-622-GT1 |
627-M50-622-GT1
| Heilind Number: | EDA627-M50-622-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-622-GT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance vertical connectivity with our cutting-edge Vertical Machined D-Sub Connectors. Designed for seamless integration, these plugs boast a triple-row configuration, accommodating up to 50 positions with precision. Crafted for durability, the steel shell with tin plating ensures reliable performance even in harsh environments. With a solder cup termination method and gold contact plating, these connectors guarantee secure and efficient power transmission. Operating seamlessly in temperatures ranging from -55 to 125°C, they are perfect for a wide range of industrial applications. Elevate your connectivity solutions with our superior D-Sub connectors.

