| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-622-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-622-GT2 |
627-M50-622-GT2
| Heilind Number: | EDA627-M50-622-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-622-GT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for precision and performance, these plugs are essential for high-speed data transmission in industrial and commercial applications. With a 5A amperage rating, they ensure reliable power delivery. Featuring three rows of 50 gold-plated contacts, they guarantee secure and efficient signal transmission. The solder cup termination method and 4-40 threaded insert mount type offer easy installation and durability. Crafted from steel with tin plating, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Upgrade your connectivity solutions with these top-of-the-line D-Sub connectors.

