| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-622-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-622-LN1 |
627-M50-622-LN1
| Heilind Number: | EDA627-M50-622-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-622-LN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for efficiency and durability, these connectors feature a 50-position layout with three rows, perfect for high-density applications. With a rugged steel shell plated in nickel, they ensure reliable performance even in harsh environments. The gold-plated contacts offer superior conductivity, while the solder cup termination method guarantees secure connections. Operating flawlessly at temperatures ranging from -55 to 125 °C, these connectors are ideal for industrial and commercial use. Upgrade your systems with these high-quality connectors for seamless data transmission.

