| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-622-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-622-LT1 |
627-M50-622-LT1
| Heilind Number: | EDA627-M50-622-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-622-LT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, designed for reliable connectivity in a variety of applications. With a plug gender and three rows of 50 positions each, these connectors offer secure and efficient signal transmission. Featuring a through-hole mount type and solder cup termination method, they ensure easy and durable installation. The gold contact plating guarantees optimal conductivity, while the tin shell plating enhances durability. Constructed with steel shells and rated for an operating temperature range of -55 to 125 °C, these connectors are built to withstand harsh environments. Trust in the quality and performance of our D-Sub Connectors for your connectivity needs.

