| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-622-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-622-LT2 |
627-M50-622-LT2
| Heilind Number: | EDA627-M50-622-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-622-LT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for optimal performance in data transmission. With a robust steel shell and gold-plated contacts, these connectors ensure reliable and secure connections. Featuring three rows and 50 positions, they offer ample versatility for your projects. The 4-40 Threaded Insert mount type and Solder Cup termination method make installation a breeze. Operating flawlessly in a wide temperature range from -55 to 125 °C, they are perfect for industrial applications. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

