| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-622-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-622-WN2 |
627-M50-622-WN2
| Heilind Number: | EDA627-M50-622-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-622-WN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a rugged steel shell with nickel plating for durability. With 50 positions and three rows, they offer ample connectivity options. The 4-40 Threaded Insert mount type ensures secure installation, while the solder cup termination method guarantees reliable connections. Operating in a wide temperature range from -55 to 125°C, these connectors are perfect for harsh environments. Gold contact plating ensures excellent conductivity, making them ideal for power and signal transmission. Upgrade your vertical connector setup with these high-quality D-Sub connectors.

