| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-622-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-622-WT1 |
627-M50-622-WT1
| Heilind Number: | EDA627-M50-622-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-622-WT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these plugs feature three rows of 50 positions, ensuring robust and reliable connections. With a mount type of Through Hole (.120") and termination method of Solder Cup, installation is a breeze. Gold-plated contacts guarantee optimal signal transmission, while the durable steel shell with tin plating offers long-lasting durability. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are the perfect choice for industrial and commercial projects requiring secure and efficient data transfer. Upgrade your setup with our Vertical Machined D-Sub Connectors today.

