| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-622-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-622-WT2 |
627-M50-622-WT2
| Heilind Number: | EDA627-M50-622-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-622-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a Plug gender and three rows for efficient data transmission. With a 4-40 Threaded Insert mount type and Solder Cup termination method, they offer secure and reliable connections. Gold contact plating ensures high conductivity, while tin shell plating and a steel shell material guarantee durability. With 50 positions and an operating temperature range of -55 to 125°C, these connectors are ideal for various industrial applications. Upgrade your systems with these high-quality connectors and experience seamless data transfer.

