| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-623-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-623-BN1 |
627-M50-623-BN1
| Heilind Number: | EDA627-M50-623-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-623-BN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, designed for high-performance connectivity in industrial and electronic applications. With a robust steel shell and gold-plated contacts, these connectors ensure reliable signal transmission even in harsh environments. Featuring 50 positions spread across 3 rows, they offer ample connectivity options. The through-hole mount type with PC tail termination method guarantees secure and stable installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for use in a wide range of industries. Trust in the quality and durability of our D-Sub Connectors for your connectivity needs.

